Part Details for RP73C2B7R32FTDF by TE Connectivity
Overview of RP73C2B7R32FTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2B7R32FTDF
RP73C2B7R32FTDF CAD Models
RP73C2B7R32FTDF Part Data Attributes
|
RP73C2B7R32FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B7R32FTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2B7R32FTDF
This table gives cross-reference parts and alternative options found for RP73C2B7R32FTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B7R32FTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206FRB137R32L | Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73C2B7R32FTDF vs RT1206FRB137R32L |
WF12W7R32FTLQ | Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73C2B7R32FTDF vs WF12W7R32FTLQ |
HPTF1206-TN-7R32FT | Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73C2B7R32FTDF vs HPTF1206-TN-7R32FT |
CAR12067.32OHMS1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RP73C2B7R32FTDF vs CAR12067.32OHMS1%10PPMHP |
RT1206FRB077R32L | Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73C2B7R32FTDF vs RT1206FRB077R32L |