Part Details for RP73C2B604KBTN by TE Connectivity
Overview of RP73C2B604KBTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2B604KBTN
RP73C2B604KBTN CAD Models
RP73C2B604KBTN Part Data Attributes
|
RP73C2B604KBTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B604KBTN
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 604000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 604000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2B604KBTN
This table gives cross-reference parts and alternative options found for RP73C2B604KBTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B604KBTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2B604KBTG | Fixed Resistor, Thin Film, 0.25W, 604000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B604KBTN vs RP73C2B604KBTG |
CAR1206604KOHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 604000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RP73C2B604KBTN vs CAR1206604KOHMS0.1%10PPMHP |
RP73C2B604KATDG | Fixed Resistor, Thin Film, 0.25W, 604000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B604KBTN vs RP73C2B604KATDG |
AR06BTBV6043N | Fixed Resistor, Thin Film, 0.25W, 604000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RP73C2B604KBTN vs AR06BTBV6043N |
AR06ATBV6043 | Fixed Resistor, Thin Film, 0.25W, 604000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73C2B604KBTN vs AR06ATBV6043 |
RP73C2B604KBTDG | Fixed Resistor, Thin Film, 0.25W, 604000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B604KBTN vs RP73C2B604KBTDG |
RNCF1206BTT604K | Fixed Resistor, Thin Film, 0.25W, 604000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73C2B604KBTN vs RNCF1206BTT604K |
CAR1206604KOHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 604000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RP73C2B604KBTN vs CAR1206604KOHMS0.05%10PPMHP |
HPTF1206-TN-6043BT | Fixed Resistor, Thin Film, 0.25W, 604000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73C2B604KBTN vs HPTF1206-TN-6043BT |
RNCF1206ATT604K | Fixed Resistor, Thin Film, 0.25W, 604000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73C2B604KBTN vs RNCF1206ATT604K |