There are no models available for this part yet.
Overview of RP73C2B5K36ATN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RP73C2B5K36ATN by TE Connectivity
Part Data Attributes for RP73C2B5K36ATN by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
5360 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Tolerance
|
0.05%
|
Working Voltage
|
200 V
|
Alternate Parts for RP73C2B5K36ATN
This table gives cross-reference parts and alternative options found for RP73C2B5K36ATN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B5K36ATN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1206-TN-5361BT | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73C2B5K36ATN vs HPTF1206-TN-5361BT |
RTX065361BBP4 | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RP73C2B5K36ATN vs RTX065361BBP4 |
RNCF1206ATT5K36 | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73C2B5K36ATN vs RNCF1206ATT5K36 |
CAR12065.36KOHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RP73C2B5K36ATN vs CAR12065.36KOHMS0.1%10PPMHP |
CRT1206-BW-5361EAS | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73C2B5K36ATN vs CRT1206-BW-5361EAS |
RT1206BRB075K36L | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73C2B5K36ATN vs RT1206BRB075K36L |
CRT1206-BW-5361ELF | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73C2B5K36ATN vs CRT1206-BW-5361ELF |
AR06BTBV5361 | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73C2B5K36ATN vs AR06BTBV5361 |
RP73C2B5K36BTD | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B5K36ATN vs RP73C2B5K36BTD |
RP73C2B5K36ATG | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B5K36ATN vs RP73C2B5K36ATG |