Part Details for RP73C2B52K3FTDF by TE Connectivity
Overview of RP73C2B52K3FTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2B52K3FTDF
RP73C2B52K3FTDF CAD Models
RP73C2B52K3FTDF Part Data Attributes
|
RP73C2B52K3FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B52K3FTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2B52K3FTDF
This table gives cross-reference parts and alternative options found for RP73C2B52K3FTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B52K3FTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12W5232FALQ | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73C2B52K3FTDF vs WF12W5232FALQ |
RNCF1206FKT52K3 | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73C2B52K3FTDF vs RNCF1206FKT52K3 |
RP73C2B52K3FTD | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B52K3FTDF vs RP73C2B52K3FTD |
RT1206FRB1352K3L | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73C2B52K3FTDF vs RT1206FRB1352K3L |
HPTF1206-TN-5232FT | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73C2B52K3FTDF vs HPTF1206-TN-5232FT |
CRT1206-FW-5232EAS | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73C2B52K3FTDF vs CRT1206-FW-5232EAS |
WF12W5232FTLQ | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73C2B52K3FTDF vs WF12W5232FTLQ |
RT1206FRB0752K3L | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73C2B52K3FTDF vs RT1206FRB0752K3L |
RP73C2B52K3FTDG | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B52K3FTDF vs RP73C2B52K3FTDG |
RNCF1206FTT52K3 | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73C2B52K3FTDF vs RNCF1206FTT52K3 |