Part Details for RP73C2B523RATDG by TE Connectivity
Overview of RP73C2B523RATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2B523RATDG
RP73C2B523RATDG CAD Models
RP73C2B523RATDG Part Data Attributes
|
RP73C2B523RATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B523RATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2B523RATDG
This table gives cross-reference parts and alternative options found for RP73C2B523RATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B523RATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0610B5230TCE | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2B523RATDG vs TP0610B5230TCE |
RN73H2BTTD5230A10 | Fixed Resistor, Metal Film, 0.25W, 523ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73C2B523RATDG vs RN73H2BTTD5230A10 |
WF12W5230AALQ | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73C2B523RATDG vs WF12W5230AALQ |
RNCF1206ATT523R | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73C2B523RATDG vs RNCF1206ATT523R |
TP0610B5230R4E | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2B523RATDG vs TP0610B5230R4E |
AR06BTBV5230N | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RP73C2B523RATDG vs AR06BTBV5230N |
239085145231L | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RP73C2B523RATDG vs 239085145231L |
RTX065230BBP4 | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RP73C2B523RATDG vs RTX065230BBP4 |
TP0610B5230RCE | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2B523RATDG vs TP0610B5230RCE |
239081135231L | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RP73C2B523RATDG vs 239081135231L |