Part Details for RP73C2B49K9BTDG by TE Connectivity
Overview of RP73C2B49K9BTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2B49K9BTDG
RP73C2B49K9BTDG CAD Models
RP73C2B49K9BTDG Part Data Attributes
|
RP73C2B49K9BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B49K9BTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 49900ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2B49K9BTDG
This table gives cross-reference parts and alternative options found for RP73C2B49K9BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B49K9BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ABBV4992 | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73C2B49K9BTDG vs AR06ABBV4992 |
NTRH12B4992BTRF | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | RP73C2B49K9BTDG vs NTRH12B4992BTRF |
RNCF1206ATT49K9 | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73C2B49K9BTDG vs RNCF1206ATT49K9 |
RP73C2B49K9ATD | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B49K9BTDG vs RP73C2B49K9ATD |
RNCF1206AKT49K9 | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73C2B49K9BTDG vs RNCF1206AKT49K9 |
CAR120649.9KOHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RP73C2B49K9BTDG vs CAR120649.9KOHMS0.1%10PPMHP |
CRT1206-AW-4992ELF | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73C2B49K9BTDG vs CRT1206-AW-4992ELF |
AR06BBBV4992N | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RP73C2B49K9BTDG vs AR06BBBV4992N |
RP73C2B49K9BTN | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206 | TE Connectivity | RP73C2B49K9BTDG vs RP73C2B49K9BTN |
SF12W4992ATLQ | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73C2B49K9BTDG vs SF12W4992ATLQ |