Part Details for RP73C2B499KBTDG by TE Connectivity
Overview of RP73C2B499KBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2B499KBTDG
RP73C2B499KBTDG CAD Models
RP73C2B499KBTDG Part Data Attributes
|
RP73C2B499KBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B499KBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2B499KBTDG
This table gives cross-reference parts and alternative options found for RP73C2B499KBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B499KBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2B499KBTG | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B499KBTDG vs RP73C2B499KBTG |
RN73H2BTTD4993B10 | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73C2B499KBTDG vs RN73H2BTTD4993B10 |
RNCF1206ATT499K | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73C2B499KBTDG vs RNCF1206ATT499K |
RT1206BRB07499KL | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73C2B499KBTDG vs RT1206BRB07499KL |
AR06BBBV4993 | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73C2B499KBTDG vs AR06BBBV4993 |
RT1206BRB13499KL | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73C2B499KBTDG vs RT1206BRB13499KL |
RN73H2BTTE4993B10 | Fixed Resistor, Metal Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73C2B499KBTDG vs RN73H2BTTE4993B10 |
CRT1206-AW-4993ELF | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73C2B499KBTDG vs CRT1206-AW-4993ELF |
RP73C2B499KBTN | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206 | TE Connectivity | RP73C2B499KBTDG vs RP73C2B499KBTN |
CAR1206499KOHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RP73C2B499KBTDG vs CAR1206499KOHMS0.05%10PPMHP |