Part Details for RP73C2B243RBTN by TE Connectivity
Overview of RP73C2B243RBTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2B243RBTN
RP73C2B243RBTN CAD Models
RP73C2B243RBTN Part Data Attributes
|
RP73C2B243RBTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B243RBTN
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2B243RBTN
This table gives cross-reference parts and alternative options found for RP73C2B243RBTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B243RBTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2B243RATDF | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B243RBTN vs RP73C2B243RATDF |
RNCF1206BKT243R | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73C2B243RBTN vs RNCF1206BKT243R |
AR06ATBV2430N | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RP73C2B243RBTN vs AR06ATBV2430N |
WF12W2430BTL | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RP73C2B243RBTN vs WF12W2430BTL |
TP0610B2430TCE | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2B243RBTN vs TP0610B2430TCE |
WF12W2430ATLQ | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73C2B243RBTN vs WF12W2430ATLQ |
RT1206WRB13243RL | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73C2B243RBTN vs RT1206WRB13243RL |
RN73H2BTTE2430B10 | Fixed Resistor, Metal Film, 0.25W, 243ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73C2B243RBTN vs RN73H2BTTE2430B10 |
AR06BTBV2430N | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RP73C2B243RBTN vs AR06BTBV2430N |
WF12W2430BALQ | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73C2B243RBTN vs WF12W2430BALQ |