Part Details for RP73C2B17K8DTN by TE Connectivity
Overview of RP73C2B17K8DTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2B17K8DTN
RP73C2B17K8DTN CAD Models
RP73C2B17K8DTN Part Data Attributes
|
RP73C2B17K8DTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B17K8DTN
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2B17K8DTN
This table gives cross-reference parts and alternative options found for RP73C2B17K8DTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B17K8DTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206DRB1317K8L | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73C2B17K8DTN vs RT1206DRB1317K8L |
AR06DTBV1782N | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RP73C2B17K8DTN vs AR06DTBV1782N |
WF12W1782DTLQ | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73C2B17K8DTN vs WF12W1782DTLQ |
RNCF1206DKT17K8 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73C2B17K8DTN vs RNCF1206DKT17K8 |
AR06DTBV1782 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73C2B17K8DTN vs AR06DTBV1782 |
CRT1206-DW-1782EAS | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73C2B17K8DTN vs CRT1206-DW-1782EAS |
RP73C2B17K8DTDG | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B17K8DTN vs RP73C2B17K8DTDG |
WF12W1782DALQ | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73C2B17K8DTN vs WF12W1782DALQ |
RNCF1206DTT17K8 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73C2B17K8DTN vs RNCF1206DTT17K8 |
RP73C2B17K8DTD | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B17K8DTN vs RP73C2B17K8DTD |