Part Details for RP73C2B165RDTG by TE Connectivity
Overview of RP73C2B165RDTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2B165RDTG
RP73C2B165RDTG CAD Models
RP73C2B165RDTG Part Data Attributes
|
RP73C2B165RDTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B165RDTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2B165RDTG
This table gives cross-reference parts and alternative options found for RP73C2B165RDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B165RDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE1650D10 | Fixed Resistor, Metal Film, 0.25W, 165ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73C2B165RDTG vs RN73H2BTTE1650D10 |
AR06DBBV1650 | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73C2B165RDTG vs AR06DBBV1650 |
RP73C2B165RDTD | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B165RDTG vs RP73C2B165RDTD |
WF12W1650DTLQ | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73C2B165RDTG vs WF12W1650DTLQ |
CRT1206-DW-1650ELF | Fixed Resistor, Thin Film, 0.25W, 165ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73C2B165RDTG vs CRT1206-DW-1650ELF |
RT1206DRB13165RL | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73C2B165RDTG vs RT1206DRB13165RL |
AR06DBBV1650N | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RP73C2B165RDTG vs AR06DBBV1650N |
TP0610D1650RCE | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2B165RDTG vs TP0610D1650RCE |
CAR1206165OHMS0.5%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RP73C2B165RDTG vs CAR1206165OHMS0.5%10PPMHP |
RP73C2B165RDTN | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206 | TE Connectivity | RP73C2B165RDTG vs RP73C2B165RDTN |