Part Details for RP73C2B13KATG by TE Connectivity
Overview of RP73C2B13KATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2B13KATG
RP73C2B13KATG CAD Models
RP73C2B13KATG Part Data Attributes
|
RP73C2B13KATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B13KATG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2B13KATG
This table gives cross-reference parts and alternative options found for RP73C2B13KATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B13KATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRB0713KL | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73C2B13KATG vs RT1206BRB0713KL |
CRT1206-AW-1302ELF | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73C2B13KATG vs CRT1206-AW-1302ELF |
RNCF1206BKT13K0 | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73C2B13KATG vs RNCF1206BKT13K0 |
RNCF1206AKT13K0 | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73C2B13KATG vs RNCF1206AKT13K0 |
AR06ATBV1302N | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RP73C2B13KATG vs AR06ATBV1302N |
RP73C2B13KATN | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206 | TE Connectivity | RP73C2B13KATG vs RP73C2B13KATN |
NTRH12B1302BTRF | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | RP73C2B13KATG vs NTRH12B1302BTRF |
CRT1206-AW-1302EAS | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73C2B13KATG vs CRT1206-AW-1302EAS |
WF12W1302BALQ | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73C2B13KATG vs WF12W1302BALQ |
RN73H2BTTE1302A10 | Fixed Resistor, Metal Film, 0.25W, 13000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73C2B13KATG vs RN73H2BTTE1302A10 |