Part Details for RP73C2B133RATDF by TE Connectivity
Overview of RP73C2B133RATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2B133RATDF
RP73C2B133RATDF CAD Models
RP73C2B133RATDF Part Data Attributes
|
RP73C2B133RATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B133RATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2B133RATDF
This table gives cross-reference parts and alternative options found for RP73C2B133RATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B133RATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06BBBV1330 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B133RATDF vs AR06BBBV1330 |
AR06BTBV1330N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | RP73C2B133RATDF vs AR06BTBV1330N |
AR06ABBV1330 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B133RATDF vs AR06ABBV1330 |
RP73C2B133RATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RP73C2B133RATDF vs RP73C2B133RATDG |
TP0610B1330T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | RP73C2B133RATDF vs TP0610B1330T4E |
SF12W1330ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 133ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RP73C2B133RATDF vs SF12W1330ATLQ |
RT1206WRB10133RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RP73C2B133RATDF vs RT1206WRB10133RL |
CRT1206-BW-1330ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 133ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RP73C2B133RATDF vs CRT1206-BW-1330ELF |
AR06ATBV1330N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | RP73C2B133RATDF vs AR06ATBV1330N |
239081131331L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | RP73C2B133RATDF vs 239081131331L |