Datasheets
RP73C2B120RATDF by: TE Connectivity

Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206

Part Details for RP73C2B120RATDF by TE Connectivity

Overview of RP73C2B120RATDF by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for RP73C2B120RATDF

RP73C2B120RATDF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP73C2B120RATDF Part Data Attributes

RP73C2B120RATDF TE Connectivity
Buy Now Datasheet
Compare Parts:
RP73C2B120RATDF TE Connectivity Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 120 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 200 V

Alternate Parts for RP73C2B120RATDF

This table gives cross-reference parts and alternative options found for RP73C2B120RATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B120RATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP73C2B120RBTD Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 TE Connectivity RP73C2B120RATDF vs RP73C2B120RBTD
RTX061200BBP3 Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, Ralec RP73C2B120RATDF vs RTX061200BBP3
239085141201L Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, YAGEO Corporation RP73C2B120RATDF vs 239085141201L
WF12W1200BTLQ Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RP73C2B120RATDF vs WF12W1200BTLQ
HPTF1206-TN-1200AT Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RP73C2B120RATDF vs HPTF1206-TN-1200AT
RN73H2BTTD1200A10 Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RP73C2B120RATDF vs RN73H2BTTD1200A10
RP73C2B120RBTDF Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 TE Connectivity RP73C2B120RATDF vs RP73C2B120RBTDF
RN73H2BTTD1200B10 Fixed Resistor, Metal Film, 0.25W, 120ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RP73C2B120RATDF vs RN73H2BTTD1200B10
239081131201L Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, YAGEO Corporation RP73C2B120RATDF vs 239081131201L
WF12W1200ATL Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation RP73C2B120RATDF vs WF12W1200ATL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73C2B120RATDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73C2B120RATDF by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73C2B120RATDF would you like to use for your alert(s)?
  • Please alert me when RP73C2B120RATDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73C2B120RATDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73C2B120RATDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73C2B120RATDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73C2B120RATDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73C2B120RATDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: