RP73C2B102RDTDG
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206

Overview of RP73C2B102RDTDG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RP73C2B102RDTDG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73C2B102RDTDG by TE Connectivity

RP73C2B102RDTDG
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Chip
Manufacturer Series
RP73
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
MIL-STD-202
Resistance
102 Ω
Resistor Type
FIXED RESISTOR
Series
RP73
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RP73C2B102RDTDG
    TE Connectivity
    Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206
    VS

Alternate Parts for RP73C2B102RDTDG

This table gives cross-reference parts and alternative options found for RP73C2B102RDTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B102RDTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAR1206102OHMS0.5%10PPMHP Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, Riedon RP73C2B102RDTDG vs CAR1206102OHMS0.5%10PPMHP
RT1206DRB07102RL Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RP73C2B102RDTDG vs RT1206DRB07102RL
TP0610D1020TCE Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RP73C2B102RDTDG vs TP0610D1020TCE
TP0610D1020R5E Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RP73C2B102RDTDG vs TP0610D1020R5E
TP0610D1020T5E Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RP73C2B102RDTDG vs TP0610D1020T5E
RT1206DRB10102RL Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RP73C2B102RDTDG vs RT1206DRB10102RL
RN73H2BTTE1020D10 Fixed Resistor, Metal Film, 0.25W, 102ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RP73C2B102RDTDG vs RN73H2BTTE1020D10
CRT1206-DW-1020EAS Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RP73C2B102RDTDG vs CRT1206-DW-1020EAS
WF12W1020DTLQ Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RP73C2B102RDTDG vs WF12W1020DTLQ
TP0610D1020R4E Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RP73C2B102RDTDG vs TP0610D1020R4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73C2B102RDTDG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73C2B102RDTDG by TE Connectivity

  • Please alert me when RP73C2B102RDTDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RP73C2B102RDTDG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73C2B102RDTDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RP73C2B102RDTDG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73C2B102RDTDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73C2B102RDTDG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: