Part Details for RP73C2B100RATDG by TE Connectivity
Overview of RP73C2B100RATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2B100RATDG
RP73C2B100RATDG CAD Models
RP73C2B100RATDG Part Data Attributes
|
RP73C2B100RATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B100RATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2B100RATDG
This table gives cross-reference parts and alternative options found for RP73C2B100RATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B100RATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2B100RBTDF | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B100RATDG vs RP73C2B100RBTDF |
CAR1206100OHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RP73C2B100RATDG vs CAR1206100OHMS0.1%10PPMHP |
CAR1206100OHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RP73C2B100RATDG vs CAR1206100OHMS0.05%10PPMHP |
NTRH12B1000BTRF | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | RP73C2B100RATDG vs NTRH12B1000BTRF |
RT1206WRB07100RL | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73C2B100RATDG vs RT1206WRB07100RL |
RNCF1206AKT100R | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73C2B100RATDG vs RNCF1206AKT100R |
RP73C2B100RATDF | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B100RATDG vs RP73C2B100RATDF |
RT1206BRB10100RL | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73C2B100RATDG vs RT1206BRB10100RL |
RP73C2B100RBTDG | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B100RATDG vs RP73C2B100RBTDG |
RNCF1206BKT100R | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73C2B100RATDG vs RNCF1206BKT100R |