Part Details for RP73C2A464KBTDF by TE Connectivity
Overview of RP73C2A464KBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2A464KBTDF
RP73C2A464KBTDF CAD Models
RP73C2A464KBTDF Part Data Attributes
|
RP73C2A464KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2A464KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 464000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73C2A464KBTDF
This table gives cross-reference parts and alternative options found for RP73C2A464KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2A464KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2A464KATD | Fixed Resistor, Thin Film, 0.125W, 464000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73C2A464KBTDF vs RP73C2A464KATD |
CRT0805-BW-4643ELF | Fixed Resistor, Thin Film, 0.125W, 464000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RP73C2A464KBTDF vs CRT0805-BW-4643ELF |
HPTF0805-RN-4643AT | Fixed Resistor, Thin Film, 0.125W, 464000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73C2A464KBTDF vs HPTF0805-RN-4643AT |
NTRH10B4643BTRF | Fixed Resistor, Thin Film, 0.125W, 464000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | RP73C2A464KBTDF vs NTRH10B4643BTRF |
HPTF0805-RN-4643BT | Fixed Resistor, Thin Film, 0.125W, 464000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73C2A464KBTDF vs HPTF0805-RN-4643BT |
RNCF0805ATT464K | Fixed Resistor, Thin Film, 0.125W, 464000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73C2A464KBTDF vs RNCF0805ATT464K |
RNCF0805BTT464K | Fixed Resistor, Thin Film, 0.125W, 464000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73C2A464KBTDF vs RNCF0805BTT464K |
AR05BTBW4643 | Fixed Resistor, Thin Film, 0.125W, 464000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73C2A464KBTDF vs AR05BTBW4643 |
NTRH10A4643BTRF | Fixed Resistor, Thin Film, 0.125W, 464000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | RP73C2A464KBTDF vs NTRH10A4643BTRF |
RP73C2A464KATG | Fixed Resistor, Thin Film, 0.125W, 464000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73C2A464KBTDF vs RP73C2A464KATG |