Part Details for RP73C2A422KDTDG by TE Connectivity
Overview of RP73C2A422KDTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2A422KDTDG
RP73C2A422KDTDG CAD Models
RP73C2A422KDTDG Part Data Attributes
|
RP73C2A422KDTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2A422KDTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RP73C2A422KDTDG
This table gives cross-reference parts and alternative options found for RP73C2A422KDTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2A422KDTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0805422KOHMS0.5%10PPMHP | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | RP73C2A422KDTDG vs CAR0805422KOHMS0.5%10PPMHP |
NTRH10D4223BTRF | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | RP73C2A422KDTDG vs NTRH10D4223BTRF |
HPTF0805-RN-4223DT | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73C2A422KDTDG vs HPTF0805-RN-4223DT |
RNCF0805DTT422K | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73C2A422KDTDG vs RNCF0805DTT422K |
RNCF0805DKT422K | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73C2A422KDTDG vs RNCF0805DKT422K |
AR05DBBW4223N | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | RP73C2A422KDTDG vs AR05DBBW4223N |
CRT0805-DW-4223ELF | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RP73C2A422KDTDG vs CRT0805-DW-4223ELF |
CRT0805-DW-4223EAS | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73C2A422KDTDG vs CRT0805-DW-4223EAS |