Part Details for RP73C2A402KBTDG by TE Connectivity
Overview of RP73C2A402KBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2A402KBTDG
RP73C2A402KBTDG CAD Models
RP73C2A402KBTDG Part Data Attributes
|
RP73C2A402KBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2A402KBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 402000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73C2A402KBTDG
This table gives cross-reference parts and alternative options found for RP73C2A402KBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2A402KBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATBW4023 | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73C2A402KBTDG vs AR05ATBW4023 |
RP73C2A402KBTG | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73C2A402KBTDG vs RP73C2A402KBTG |
RNCF0805BKT402K | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73C2A402KBTDG vs RNCF0805BKT402K |
RTW12B0805A4023-RG70 | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73C2A402KBTDG vs RTW12B0805A4023-RG70 |
RP73C2A402KBTDF | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73C2A402KBTDG vs RP73C2A402KBTDF |
RP73C2A402KATD | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73C2A402KBTDG vs RP73C2A402KATD |
RNCF0805ATT402K | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73C2A402KBTDG vs RNCF0805ATT402K |
CAR0805402KOHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | RP73C2A402KBTDG vs CAR0805402KOHMS0.1%10PPMHP |
RTW12B0805B4023-RG70 | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73C2A402KBTDG vs RTW12B0805B4023-RG70 |
CRT0805-BW-4023ELF | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RP73C2A402KBTDG vs CRT0805-BW-4023ELF |