Part Details for RP73C2A25R5ATG by TE Connectivity
Overview of RP73C2A25R5ATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2A25R5ATG
RP73C2A25R5ATG CAD Models
RP73C2A25R5ATG Part Data Attributes
|
RP73C2A25R5ATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2A25R5ATG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 25.5ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RP73C2A25R5ATG
This table gives cross-reference parts and alternative options found for RP73C2A25R5ATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2A25R5ATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPTF0805-RN-25R5AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 25.5ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RP73C2A25R5ATG vs HPTF0805-RN-25R5AT |
HPTF0805-RN-25R5BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 25.5ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RP73C2A25R5ATG vs HPTF0805-RN-25R5BT |
CAR080525.5OHMS0.05%10PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 25.5ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | RP73C2A25R5ATG vs CAR080525.5OHMS0.05%10PPMHP |
RP73C2A25R5ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 25.5ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RP73C2A25R5ATG vs RP73C2A25R5ATDF |
AR05BBBW25R5 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 25.5ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RP73C2A25R5ATG vs AR05BBBW25R5 |
TP0510B255JR5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 25.5ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RP73C2A25R5ATG vs TP0510B255JR5E |
AR05BTBW25R5 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 25.5ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RP73C2A25R5ATG vs AR05BTBW25R5 |
RNCF0805BKT25R5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 25.5ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RP73C2A25R5ATG vs RNCF0805BKT25R5 |
NTRH10A25R5BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 25.5ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | RP73C2A25R5ATG vs NTRH10A25R5BTRF |
RNCF0805ATT25R5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 25.5ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RP73C2A25R5ATG vs RNCF0805ATT25R5 |