Part Details for RP73C2A255RDTG by TE Connectivity
Overview of RP73C2A255RDTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2A255RDTG
RP73C2A255RDTG CAD Models
RP73C2A255RDTG Part Data Attributes
|
RP73C2A255RDTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2A255RDTG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RP73C2A255RDTG
This table gives cross-reference parts and alternative options found for RP73C2A255RDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2A255RDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP0510D2550R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | RP73C2A255RDTG vs TP0510D2550R4E |
TP0510D2550TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | RP73C2A255RDTG vs TP0510D2550TCE |
AR05DTBW2550N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | RP73C2A255RDTG vs AR05DTBW2550N |
AR05DBBW2550 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RP73C2A255RDTG vs AR05DBBW2550 |
RTW12B0805D2550-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RP73C2A255RDTG vs RTW12B0805D2550-RG70 |
AR05DBBW2550N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | RP73C2A255RDTG vs AR05DBBW2550N |
AR05DTBW2550 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RP73C2A255RDTG vs AR05DTBW2550 |
TP0510D2550RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | RP73C2A255RDTG vs TP0510D2550RCE |
CRT0805-DW-2550ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RP73C2A255RDTG vs CRT0805-DW-2550ELF |
TP0510D2550T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | RP73C2A255RDTG vs TP0510D2550T5E |