Part Details for RP73C2A255RATG by TE Connectivity
Overview of RP73C2A255RATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2A255RATG
RP73C2A255RATG CAD Models
RP73C2A255RATG Part Data Attributes
|
RP73C2A255RATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2A255RATG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RP73C2A255RATG
This table gives cross-reference parts and alternative options found for RP73C2A255RATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2A255RATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP0510B2550RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RP73C2A255RATG vs TP0510B2550RCE |
CRT0805-BW-2550EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RP73C2A255RATG vs CRT0805-BW-2550EAS |
RTW12B0805B2550-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RP73C2A255RATG vs RTW12B0805B2550-RG70 |
AR05BBBW2550 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RP73C2A255RATG vs AR05BBBW2550 |
CRT0805-AW-2550EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RP73C2A255RATG vs CRT0805-AW-2550EAS |
HPTF0805-RN-2550AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RP73C2A255RATG vs HPTF0805-RN-2550AT |
AR05ABBW2550N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | RP73C2A255RATG vs AR05ABBW2550N |
RP73C2A255RBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RP73C2A255RATG vs RP73C2A255RBTDG |
RP73C2A255RBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RP73C2A255RATG vs RP73C2A255RBTD |
RNCF0805ATT255R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RP73C2A255RATG vs RNCF0805ATT255R |