Part Details for RP73C2A221KATG by TE Connectivity
Overview of RP73C2A221KATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2A221KATG
RP73C2A221KATG CAD Models
RP73C2A221KATG Part Data Attributes
|
RP73C2A221KATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2A221KATG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 221000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RP73C2A221KATG
This table gives cross-reference parts and alternative options found for RP73C2A221KATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2A221KATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2A221KBTDG | Fixed Resistor, Thin Film, 0.125W, 221000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73C2A221KATG vs RP73C2A221KBTDG |
AR05ATBW2213N | Fixed Resistor, Thin Film, 0.125W, 221000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | RP73C2A221KATG vs AR05ATBW2213N |
AR05BBBW2213 | Fixed Resistor, Thin Film, 0.125W, 221000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73C2A221KATG vs AR05BBBW2213 |
AR05BTBW2213 | Fixed Resistor, Thin Film, 0.125W, 221000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73C2A221KATG vs AR05BTBW2213 |
RP73C2A221KBTD | Fixed Resistor, Thin Film, 0.125W, 221000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73C2A221KATG vs RP73C2A221KBTD |
RTW12B0805A2213-RG70 | Fixed Resistor, Thin Film, 0.125W, 221000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73C2A221KATG vs RTW12B0805A2213-RG70 |
RP73C2A221KBTG | Fixed Resistor, Thin Film, 0.125W, 221000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73C2A221KATG vs RP73C2A221KBTG |
CAR0805221KOHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.125W, 221000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | RP73C2A221KATG vs CAR0805221KOHMS0.05%10PPMHP |
NTRH10A2213BTRF | Fixed Resistor, Thin Film, 0.125W, 221000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | RP73C2A221KATG vs NTRH10A2213BTRF |
AR05BTBW2213N | Fixed Resistor, Thin Film, 0.125W, 221000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | RP73C2A221KATG vs AR05BTBW2213N |