Part Details for RP73C2A1K37BTDG by TE Connectivity
Overview of RP73C2A1K37BTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2A1K37BTDG
RP73C2A1K37BTDG CAD Models
RP73C2A1K37BTDG Part Data Attributes
|
RP73C2A1K37BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2A1K37BTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73C2A1K37BTDG
This table gives cross-reference parts and alternative options found for RP73C2A1K37BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2A1K37BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0510B1371TCE | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2A1K37BTDG vs TP0510B1371TCE |
CRT0805-BW-1371ELF | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RP73C2A1K37BTDG vs CRT0805-BW-1371ELF |
HPTF0805-RN-1371BT | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73C2A1K37BTDG vs HPTF0805-RN-1371BT |
AR05ATBW1371N | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | RP73C2A1K37BTDG vs AR05ATBW1371N |
RP73C2A1K37ATDF | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73C2A1K37BTDG vs RP73C2A1K37ATDF |
AR05BBBW1371 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73C2A1K37BTDG vs AR05BBBW1371 |
RP73C2A1K37BTD | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73C2A1K37BTDG vs RP73C2A1K37BTD |
RNCF0805BKT1K37 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73C2A1K37BTDG vs RNCF0805BKT1K37 |
RNCF0805ATT1K37 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73C2A1K37BTDG vs RNCF0805ATT1K37 |
AR05BTBW1371 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73C2A1K37BTDG vs AR05BTBW1371 |