Part Details for RP73C2A1K1ATDG by TE Connectivity
Overview of RP73C2A1K1ATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2A1K1ATDG
RP73C2A1K1ATDG CAD Models
RP73C2A1K1ATDG Part Data Attributes
|
RP73C2A1K1ATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2A1K1ATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RP73C2A1K1ATDG
This table gives cross-reference parts and alternative options found for RP73C2A1K1ATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2A1K1ATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73C2A1K1BTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RP73C2A1K1ATDG vs RP73C2A1K1BTD |
HPTF0805-RN-1101BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RP73C2A1K1ATDG vs HPTF0805-RN-1101BT |
RP73C2A1K1ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RP73C2A1K1ATDG vs RP73C2A1K1ATDF |
RP73C2A1K1BTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RP73C2A1K1ATDG vs RP73C2A1K1BTG |
RP73C2A1K1ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RP73C2A1K1ATDG vs RP73C2A1K1ATD |
AR05ABBW1101 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RP73C2A1K1ATDG vs AR05ABBW1101 |
AR05BTBW1101 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RP73C2A1K1ATDG vs AR05BTBW1101 |
NTRH10B1101BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RP73C2A1K1ATDG vs NTRH10B1101BTRF |
RP73C2A1K1BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RP73C2A1K1ATDG vs RP73C2A1K1BTDF |
AR05BTBW1101N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RP73C2A1K1ATDG vs AR05BTBW1101N |