Part Details for RP73C2A15K4FTDG by TE Connectivity
Overview of RP73C2A15K4FTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2A15K4FTDG
RP73C2A15K4FTDG CAD Models
RP73C2A15K4FTDG Part Data Attributes
|
RP73C2A15K4FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2A15K4FTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RP73C2A15K4FTDG
This table gives cross-reference parts and alternative options found for RP73C2A15K4FTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2A15K4FTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR080515.4KOHMS1%10PPMHP | Fixed Resistor, Thin Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | RP73C2A15K4FTDG vs CAR080515.4KOHMS1%10PPMHP |
RP73C2A15K4FTG | Fixed Resistor, Thin Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73C2A15K4FTDG vs RP73C2A15K4FTG |
NTRH10F1542BTRF | Fixed Resistor, Thin Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | RP73C2A15K4FTDG vs NTRH10F1542BTRF |
RNCF0805FKT15K4 | Fixed Resistor, Thin Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73C2A15K4FTDG vs RNCF0805FKT15K4 |
RP73C2A15K4FTDF | Fixed Resistor, Thin Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73C2A15K4FTDG vs RP73C2A15K4FTDF |
AR05FTBW1542 | Fixed Resistor, Thin Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73C2A15K4FTDG vs AR05FTBW1542 |
AR05FBBW1542 | Fixed Resistor, Thin Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73C2A15K4FTDG vs AR05FBBW1542 |
CRT0805-FW-1542EAS | Fixed Resistor, Thin Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73C2A15K4FTDG vs CRT0805-FW-1542EAS |
CRT0805-FW-1542ELF | Fixed Resistor, Thin Film, 0.125W, 15400ohm, 100V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RP73C2A15K4FTDG vs CRT0805-FW-1542ELF |