Part Details for RP73C1J95R3ATN by TE Connectivity
Overview of RP73C1J95R3ATN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C1J95R3ATN
RP73C1J95R3ATN CAD Models
RP73C1J95R3ATN Part Data Attributes
|
RP73C1J95R3ATN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J95R3ATN
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 95.3ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RP73C1J95R3ATN
This table gives cross-reference parts and alternative options found for RP73C1J95R3ATN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J95R3ATN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC16TB95.30.05%R | Fixed Resistor, Thin Film, 0.063W, 95.3ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73C1J95R3ATN vs RNC16TB95.30.05%R |
TD03E95R3BB | Fixed Resistor, Thin Film, 0.1W, 95.3ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RP73C1J95R3ATN vs TD03E95R3BB |
TD03E95R3BT | Fixed Resistor, Thin Film, 0.1W, 95.3ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RP73C1J95R3ATN vs TD03E95R3BT |
TD03E95R3AT | Fixed Resistor, Thin Film, 0.1W, 95.3ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RP73C1J95R3ATN vs TD03E95R3AT |
RP73C1J95R3BTN | Fixed Resistor, Thin Film, 0.1W, 95.3ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603 | TE Connectivity | RP73C1J95R3ATN vs RP73C1J95R3BTN |
RNCF16TB95.30.05%I | Fixed Resistor, Thin Film, 0.063W, 95.3ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RP73C1J95R3ATN vs RNCF16TB95.30.05%I |
TD03E95R3BC | Fixed Resistor, Thin Film, 0.1W, 95.3ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RP73C1J95R3ATN vs TD03E95R3BC |
RMT06R-95R3-B10 | Fixed Resistor, Thin Film, 0.063W, 95.3ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | RFE International Inc | RP73C1J95R3ATN vs RMT06R-95R3-B10 |
RNC16TB95.30.1%R | Fixed Resistor, Thin Film, 0.063W, 95.3ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73C1J95R3ATN vs RNC16TB95.30.1%R |
RNCF16TB95.30.05%R | Fixed Resistor, Thin Film, 0.063W, 95.3ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RP73C1J95R3ATN vs RNCF16TB95.30.05%R |