Part Details for RP73C1J73K2ATG by TE Connectivity
Overview of RP73C1J73K2ATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C1J73K2ATG
RP73C1J73K2ATG CAD Models
RP73C1J73K2ATG Part Data Attributes
|
RP73C1J73K2ATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J73K2ATG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J73K2ATG
This table gives cross-reference parts and alternative options found for RP73C1J73K2ATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J73K2ATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06W7322AALQ | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73C1J73K2ATG vs WF06W7322AALQ |
RT0603WRB1073K2L | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73C1J73K2ATG vs RT0603WRB1073K2L |
PRC0603TC10Y73.2K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 73200ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RP73C1J73K2ATG vs PRC0603TC10Y73.2K+-0.1% |
BLU0603P-7322-AB10 | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J73K2ATG vs BLU0603P-7322-AB10 |
RP73C1J73K2BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 73200ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73C1J73K2ATG vs RP73C1J73K2BTDF |
CMP060373K20.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 73200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J73K2ATG vs CMP060373K20.05%10PPM/KKS |
ERA3ARW7322V | Fixed Resistor, Metal Film, 0.1W, 73200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RP73C1J73K2ATG vs ERA3ARW7322V |
RN73H1JTTD7322B10 | Fixed Resistor, Metal Film, 0.1W, 73200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73C1J73K2ATG vs RN73H1JTTD7322B10 |
BLU0603P-7322-BT10W | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J73K2ATG vs BLU0603P-7322-BT10W |
RP73C1J73K2BTDG | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73C1J73K2ATG vs RP73C1J73K2BTDG |