Part Details for RP73C1J62RATD by TE Connectivity
Overview of RP73C1J62RATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C1J62RATD
RP73C1J62RATD CAD Models
RP73C1J62RATD Part Data Attributes
|
RP73C1J62RATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J62RATD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J62RATD
This table gives cross-reference parts and alternative options found for RP73C1J62RATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J62RATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239080446209L | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RP73C1J62RATD vs 239080446209L |
RN73R1JTTP62R0A10 | Fixed Resistor, Metal Film, 0.1W, 62ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73C1J62RATD vs RN73R1JTTP62R0A10 |
WF06W62R0AALQ | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73C1J62RATD vs WF06W62R0AALQ |
RP73C1J62RATDG | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73C1J62RATD vs RP73C1J62RATDG |
RTW10B0603A62R0-RG70 | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73C1J62RATD vs RTW10B0603A62R0-RG70 |
RP73C1J62RATG | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73C1J62RATD vs RP73C1J62RATG |
CRT0603-BW-62R0ELF | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73C1J62RATD vs CRT0603-BW-62R0ELF |
RN73H1JGTD62R0A10 | Fixed Resistor, Metal Film, 0.1W, 62ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73C1J62RATD vs RN73H1JGTD62R0A10 |
RT0603WRB1362RL | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73C1J62RATD vs RT0603WRB1362RL |
WF06W62R0BTLQ | Fixed Resistor, Thin Film, 0.1W, 62ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73C1J62RATD vs WF06W62R0BTLQ |