Part Details for RP73C1J5K9BTDF by TE Connectivity
Overview of RP73C1J5K9BTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73C1J5K9BTDF
RP73C1J5K9BTDF CAD Models
RP73C1J5K9BTDF Part Data Attributes
|
RP73C1J5K9BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J5K9BTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 5900ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J5K9BTDF
This table gives cross-reference parts and alternative options found for RP73C1J5K9BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J5K9BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-5901-BT10W | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J5K9BTDF vs BLU0603ER-5901-BT10W |
BLU0603-5901-AT10W | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J5K9BTDF vs BLU0603-5901-AT10W |
RN73H1JTTD5901B10 | Fixed Resistor, Metal Film, 0.1W, 5900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73C1J5K9BTDF vs RN73H1JTTD5901B10 |
P0603Y5901BBT | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73C1J5K9BTDF vs P0603Y5901BBT |
RBP06BBK5901 | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RP73C1J5K9BTDF vs RBP06BBK5901 |
CRT0603-BW-5901ELF | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RP73C1J5K9BTDF vs CRT0603-BW-5901ELF |
BLU0603ER-5901-AB10Q | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J5K9BTDF vs BLU0603ER-5901-AB10Q |
RTW10B0603B5901-RG70 | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73C1J5K9BTDF vs RTW10B0603B5901-RG70 |
RP73C1J5K9BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 5900ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73C1J5K9BTDF vs RP73C1J5K9BTD |
BLU0603-5901-BT10 | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J5K9BTDF vs BLU0603-5901-BT10 |