Part Details for RP73C1J54K9FTD by TE Connectivity
Overview of RP73C1J54K9FTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C1J54K9FTD
RP73C1J54K9FTD CAD Models
RP73C1J54K9FTD Part Data Attributes
|
RP73C1J54K9FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J54K9FTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 1%, 10ppm, 54900ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J54K9FTD
This table gives cross-reference parts and alternative options found for RP73C1J54K9FTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J54K9FTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06W5492FALQ | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73C1J54K9FTD vs WF06W5492FALQ |
BLU0603-5492-FB10 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J54K9FTD vs BLU0603-5492-FB10 |
RNCF0603FKT54K9 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73C1J54K9FTD vs RNCF0603FKT54K9 |
RT0603FRB1054K9L | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73C1J54K9FTD vs RT0603FRB1054K9L |
RBS06FTK5492 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54900ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RP73C1J54K9FTD vs RBS06FTK5492 |
RN73H1JTTD5492F10 | Fixed Resistor, Metal Film, 0.1W, 54900ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73C1J54K9FTD vs RN73H1JTTD5492F10 |
BLU0603P-5492-FT10Q | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J54K9FTD vs BLU0603P-5492-FT10Q |
NTRH06F5492BTRF | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RP73C1J54K9FTD vs NTRH06F5492BTRF |
BLU0603ER-5492-FT10W | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J54K9FTD vs BLU0603ER-5492-FT10W |
SF06W5492FTL | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73C1J54K9FTD vs SF06W5492FTL |