Part Details for RP73C1J4R75BTDG by TE Connectivity
Overview of RP73C1J4R75BTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C1J4R75BTDG
RP73C1J4R75BTDG CAD Models
RP73C1J4R75BTDG Part Data Attributes
|
RP73C1J4R75BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J4R75BTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 4.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J4R75BTDG
This table gives cross-reference parts and alternative options found for RP73C1J4R75BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J4R75BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C1J4R75BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 4.75ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73C1J4R75BTDG vs RP73C1J4R75BTDF |
RP73C1J4R75ATG | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73C1J4R75BTDG vs RP73C1J4R75ATG |
RT0603BRB074R75L | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73C1J4R75BTDG vs RT0603BRB074R75L |
RNCF0603BTT4R75 | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73C1J4R75BTDG vs RNCF0603BTT4R75 |
AR03ABBX4R75N | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RP73C1J4R75BTDG vs AR03ABBX4R75N |
AR03BBBX4R75N | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RP73C1J4R75BTDG vs AR03BBBX4R75N |
RT0603WRB074R75L | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73C1J4R75BTDG vs RT0603WRB074R75L |
WF06W4R75BALQ | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73C1J4R75BTDG vs WF06W4R75BALQ |
RP73C1J4R75BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 4.75ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73C1J4R75BTDG vs RP73C1J4R75BTD |
AR03BTBX4R75N | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RP73C1J4R75BTDG vs AR03BTBX4R75N |