Part Details for RP73C1J3K74BTDG by TE Connectivity
Overview of RP73C1J3K74BTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C1J3K74BTDG
RP73C1J3K74BTDG CAD Models
RP73C1J3K74BTDG Part Data Attributes
|
RP73C1J3K74BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J3K74BTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J3K74BTDG
This table gives cross-reference parts and alternative options found for RP73C1J3K74BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J3K74BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-3741-AT10 | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J3K74BTDG vs BLU0603ER-3741-AT10 |
PRC0603TC10X3.74K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RP73C1J3K74BTDG vs PRC0603TC10X3.74K+-0.1% |
P0603Y3741BBPD | Fixed Resistor, Thin Film, 0.125W, 3740ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73C1J3K74BTDG vs P0603Y3741BBPD |
CMP06033K740.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 3740ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J3K74BTDG vs CMP06033K740.05%10PPM/KKS |
RN731JLTDD3741B10 | Fixed Resistor, Thin Film, 0.063W, 3740ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73C1J3K74BTDG vs RN731JLTDD3741B10 |
BLU0603P-3741-BB10W | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J3K74BTDG vs BLU0603P-3741-BB10W |
AMF06033K740.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J3K74BTDG vs AMF06033K740.05%10PPM/KKS |
CRT0603-BW-3741ELF | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73C1J3K74BTDG vs CRT0603-BW-3741ELF |
RT0603WRB133K74L | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73C1J3K74BTDG vs RT0603WRB133K74L |
P0603Y3741BNT | Fixed Resistor, Thin Film, 0.125W, 3740ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73C1J3K74BTDG vs P0603Y3741BNT |