Part Details for RP73C1J3K3ATD by TE Connectivity
Overview of RP73C1J3K3ATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C1J3K3ATD
RP73C1J3K3ATD CAD Models
RP73C1J3K3ATD Part Data Attributes
|
RP73C1J3K3ATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J3K3ATD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J3K3ATD
This table gives cross-reference parts and alternative options found for RP73C1J3K3ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J3K3ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP3301A10 | Fixed Resistor, Metal Film, 0.1W, 3300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73C1J3K3ATD vs RN73R1JTTP3301A10 |
RN731JLTDD3301A10 | Fixed Resistor, Thin Film, 0.063W, 3300ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73C1J3K3ATD vs RN731JLTDD3301A10 |
RP73C1J3K3ATG | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73C1J3K3ATD vs RP73C1J3K3ATG |
RTX033301BBP2 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RP73C1J3K3ATD vs RTX033301BBP2 |
RN731JLTD3301A10 | Fixed Resistor, Thin Film, 0.063W, 3300ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73C1J3K3ATD vs RN731JLTD3301A10 |
PRC0603TTC10X3.3K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RP73C1J3K3ATD vs PRC0603TTC10X3.3K+-0.05% |
NTRH06A3301BTRF | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RP73C1J3K3ATD vs NTRH06A3301BTRF |
WF06W3301BALQ | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73C1J3K3ATD vs WF06W3301BALQ |
CRT0603-AW-3301EAS | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73C1J3K3ATD vs CRT0603-AW-3301EAS |
RNCF0603BTT3K30 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73C1J3K3ATD vs RNCF0603BTT3K30 |