Part Details for RP73C1J357RBTD by TE Connectivity
Overview of RP73C1J357RBTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73C1J357RBTD
RP73C1J357RBTD CAD Models
RP73C1J357RBTD Part Data Attributes
|
RP73C1J357RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J357RBTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 357ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J357RBTD
This table gives cross-reference parts and alternative options found for RP73C1J357RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J357RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF0603-QN-3570BT | Fixed Resistor, Thin Film, 0.1W, 357ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RP73C1J357RBTD vs HPTF0603-QN-3570BT |
RT0603BRB13357RL | Fixed Resistor, Thin Film, 0.1W, 357ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73C1J357RBTD vs RT0603BRB13357RL |
BLU0603P-3570-AT10W | Fixed Resistor, Thin Film, 0.1W, 357ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J357RBTD vs BLU0603P-3570-AT10W |
BLU0603-3570-AB10 | Fixed Resistor, Thin Film, 0.1W, 357ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J357RBTD vs BLU0603-3570-AB10 |
AMF0603357R0.05%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 357ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J357RBTD vs AMF0603357R0.05%10PPM/KKP5 |
AR03BTBX3570N | Fixed Resistor, Thin Film, 0.1W, 357ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RP73C1J357RBTD vs AR03BTBX3570N |
PRC0603TC10Y357R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 357ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RP73C1J357RBTD vs PRC0603TC10Y357R+-0.1% |
RBS06BTK3570 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 357ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RP73C1J357RBTD vs RBS06BTK3570 |
RN731JLTDD3570B10 | Fixed Resistor, Thin Film, 0.063W, 357ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73C1J357RBTD vs RN731JLTDD3570B10 |
BLU0603ER-3570-BT10W | Fixed Resistor, Thin Film, 0.1W, 357ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J357RBTD vs BLU0603ER-3570-BT10W |