Part Details for RP73C1J22RATDF by TE Connectivity
Overview of RP73C1J22RATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C1J22RATDF
RP73C1J22RATDF CAD Models
RP73C1J22RATDF Part Data Attributes
|
RP73C1J22RATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J22RATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J22RATDF
This table gives cross-reference parts and alternative options found for RP73C1J22RATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J22RATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC10Y22R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 22ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RP73C1J22RATDF vs PRC0603TTC10Y22R+-0.05% |
RTX0322R0BBP2 | Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RP73C1J22RATDF vs RTX0322R0BBP2 |
PRC0603TC1022R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 22ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RP73C1J22RATDF vs PRC0603TC1022R+/-0.1% |
RTW10B0603B22R0-RG70 | Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73C1J22RATDF vs RTW10B0603B22R0-RG70 |
WF06W22R0BTLQ | Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73C1J22RATDF vs WF06W22R0BTLQ |
WF06W22R0ATLQ | Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73C1J22RATDF vs WF06W22R0ATLQ |
PRC0603TC10X22R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RP73C1J22RATDF vs PRC0603TC10X22R+-0.1% |
239080442209L | Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73C1J22RATDF vs 239080442209L |
RT0603BRB1322RL | Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73C1J22RATDF vs RT0603BRB1322RL |
RT0603WRB1322RL | Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73C1J22RATDF vs RT0603WRB1322RL |