Part Details for RP73C1J1K4ATDF by TE Connectivity
Overview of RP73C1J1K4ATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C1J1K4ATDF
RP73C1J1K4ATDF CAD Models
RP73C1J1K4ATDF Part Data Attributes
|
RP73C1J1K4ATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J1K4ATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J1K4ATDF
This table gives cross-reference parts and alternative options found for RP73C1J1K4ATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J1K4ATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Y1401BN | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, GREEN | Vishay Intertechnologies | RP73C1J1K4ATDF vs P0603Y1401BN |
RP73C1J1K4BTDG | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73C1J1K4ATDF vs RP73C1J1K4BTDG |
BLU0603-1401-AB10W | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J1K4ATDF vs BLU0603-1401-AB10W |
RP73C1J1K4BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 1400ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73C1J1K4ATDF vs RP73C1J1K4BTG |
BLU0603P-1401-AB10W | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J1K4ATDF vs BLU0603P-1401-AB10W |
RN731JLTDD1401A10 | Fixed Resistor, Thin Film, 0.063W, 1400ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73C1J1K4ATDF vs RN731JLTDD1401A10 |
RT0603WRB071K4L | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73C1J1K4ATDF vs RT0603WRB071K4L |
CMP06031K40.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J1K4ATDF vs CMP06031K40.05%10PPM/KNP10 |
AMF06031K40.05%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J1K4ATDF vs AMF06031K40.05%10PPM/KNP5 |
PRC0603TTC10Y1.4K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RP73C1J1K4ATDF vs PRC0603TTC10Y1.4K+-0.05% |