Part Details for RP73C1J1K21DTG by TE Connectivity
Overview of RP73C1J1K21DTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C1J1K21DTG
RP73C1J1K21DTG CAD Models
RP73C1J1K21DTG Part Data Attributes
|
RP73C1J1K21DTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J1K21DTG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.5%, 10ppm, 1210ohm, SURFACE MOUNT, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J1K21DTG
This table gives cross-reference parts and alternative options found for RP73C1J1K21DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J1K21DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMP06031K210.5%10PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1210ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RP73C1J1K21DTG vs CMP06031K210.5%10PPM/KNP5 |
BLU0603ER-1211-DT10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RP73C1J1K21DTG vs BLU0603ER-1211-DT10Q |
NTRH06D1211BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | RP73C1J1K21DTG vs NTRH06D1211BTRF |
WF06W1211DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RP73C1J1K21DTG vs WF06W1211DTLQ |
TP0310D1211R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | RP73C1J1K21DTG vs TP0310D1211R4E |
HPTF0603-QN-1211DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RP73C1J1K21DTG vs HPTF0603-QN-1211DT |
RBP06DTK1211 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1210ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RP73C1J1K21DTG vs RBP06DTK1211 |
BLU0603ER-1211-DT10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RP73C1J1K21DTG vs BLU0603ER-1211-DT10W |
BLU0603P-1211-DT10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RP73C1J1K21DTG vs BLU0603P-1211-DT10 |
AMF06031K210.5%10PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RP73C1J1K21DTG vs AMF06031K210.5%10PPM/KNP10 |