Part Details for RP73C1J16K9DTDG by TE Connectivity
Overview of RP73C1J16K9DTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C1J16K9DTDG
RP73C1J16K9DTDG CAD Models
RP73C1J16K9DTDG Part Data Attributes
|
RP73C1J16K9DTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J16K9DTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J16K9DTDG
This table gives cross-reference parts and alternative options found for RP73C1J16K9DTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J16K9DTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DBBX1692N | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RP73C1J16K9DTDG vs AR03DBBX1692N |
BLU0603P-1692-DB10Q | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J16K9DTDG vs BLU0603P-1692-DB10Q |
RT0603DRB0716K9 | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | RP73C1J16K9DTDG vs RT0603DRB0716K9 |
BLU0603ER-1692-DB10Q | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J16K9DTDG vs BLU0603ER-1692-DB10Q |
BLU0603-1692-DB10 | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J16K9DTDG vs BLU0603-1692-DB10 |
BLU0603-1692-DT10Q | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J16K9DTDG vs BLU0603-1692-DT10Q |
RN73R1JTTP1692D10 | Fixed Resistor, Metal Film, 0.1W, 16900ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73C1J16K9DTDG vs RN73R1JTTP1692D10 |
BLU0603P-1692-DT10W | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J16K9DTDG vs BLU0603P-1692-DT10W |
RN731JTTD1692D10 | Fixed Resistor, Thin Film, 0.063W, 16900ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73C1J16K9DTDG vs RN731JTTD1692D10 |
CMP060316K90.5%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 16900ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J16K9DTDG vs CMP060316K90.5%10PPM/KKP20 |