Part Details for RP73C1J162KDTDG by TE Connectivity
Overview of RP73C1J162KDTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C1J162KDTDG
RP73C1J162KDTDG CAD Models
RP73C1J162KDTDG Part Data Attributes
|
RP73C1J162KDTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J162KDTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J162KDTDG
This table gives cross-reference parts and alternative options found for RP73C1J162KDTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J162KDTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603DRB13162KL | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73C1J162KDTDG vs RT0603DRB13162KL |
CMP0603162K0.5%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 162000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J162KDTDG vs CMP0603162K0.5%10PPM/KKS |
RT0603DRB07162KL | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73C1J162KDTDG vs RT0603DRB07162KL |
RBS06DTK1623 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RP73C1J162KDTDG vs RBS06DTK1623 |
RTW10B0603D1623-RG70 | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73C1J162KDTDG vs RTW10B0603D1623-RG70 |
CMP0603162K0.5%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 162000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J162KDTDG vs CMP0603162K0.5%10PPM/KKP10 |
CMP0603162K0.5%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 162000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J162KDTDG vs CMP0603162K0.5%10PPM/KNP10 |
RBP06DTK1623 | Fixed Resistor, Thin Film, 0.125W, 162000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RP73C1J162KDTDG vs RBP06DTK1623 |
P0603Y1623DNWA | Fixed Resistor, Thin Film, 0.125W, 162000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73C1J162KDTDG vs P0603Y1623DNWA |
CRT0603-DW-1623EAS | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73C1J162KDTDG vs CRT0603-DW-1623EAS |