Part Details for RP73C1J12K7BTDF by TE Connectivity
Overview of RP73C1J12K7BTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73C1J12K7BTDF
RP73C1J12K7BTDF CAD Models
RP73C1J12K7BTDF Part Data Attributes
|
RP73C1J12K7BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J12K7BTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 12700ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J12K7BTDF
This table gives cross-reference parts and alternative options found for RP73C1J12K7BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J12K7BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBBX1272 | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73C1J12K7BTDF vs AR03BBBX1272 |
RN731JLTDD1272A10 | Fixed Resistor, Thin Film, 0.063W, 12700ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73C1J12K7BTDF vs RN731JLTDD1272A10 |
RN73H1JGTD1272A10 | Fixed Resistor, Metal Film, 0.1W, 12700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73C1J12K7BTDF vs RN73H1JGTD1272A10 |
AMF060312K70.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J12K7BTDF vs AMF060312K70.1%10PPM/KKP10 |
BLU0603ER-1272-BB10 | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J12K7BTDF vs BLU0603ER-1272-BB10 |
RT0603BRB1312K7L | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73C1J12K7BTDF vs RT0603BRB1312K7L |
CMP060312K70.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 12700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J12K7BTDF vs CMP060312K70.05%10PPM/KKP10 |
RNCF0603BTT12K7 | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73C1J12K7BTDF vs RNCF0603BTT12K7 |
BLU0603P-1272-BT10 | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J12K7BTDF vs BLU0603P-1272-BT10 |
CMP060312K70.05%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 12700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J12K7BTDF vs CMP060312K70.05%10PPM/KKP20 |