Part Details for RP73C1J127KFTD by TE Connectivity
Overview of RP73C1J127KFTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73C1J127KFTD
RP73C1J127KFTD CAD Models
RP73C1J127KFTD Part Data Attributes
|
RP73C1J127KFTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J127KFTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 1%, 10ppm, 127000ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J127KFTD
This table gives cross-reference parts and alternative options found for RP73C1J127KFTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J127KFTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRB13127K | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | RP73C1J127KFTD vs RT0603FRB13127K |
RNCF0603FKT127K | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73C1J127KFTD vs RNCF0603FKT127K |
RP73C1J127KFTDF | RESISTOR, THIN FILM, 0.1W, 1%, 10ppm, 127000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73C1J127KFTD vs RP73C1J127KFTDF |
HPTF0603-QN-1273FT | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RP73C1J127KFTD vs HPTF0603-QN-1273FT |
RBP06FTK1273 | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RP73C1J127KFTD vs RBP06FTK1273 |
CRT0603-FW-1273ELF | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RP73C1J127KFTD vs CRT0603-FW-1273ELF |
P0603Y1273FGPD | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73C1J127KFTD vs P0603Y1273FGPD |
RN73H1JTTD1273F10 | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73C1J127KFTD vs RN73H1JTTD1273F10 |
RP73C1J127KFTDG | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73C1J127KFTD vs RP73C1J127KFTDG |
AR03FBBX1273 | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73C1J127KFTD vs AR03FBBX1273 |