Part Details for RP73C1J11K5ATD by TE Connectivity
Overview of RP73C1J11K5ATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C1J11K5ATD
RP73C1J11K5ATD CAD Models
RP73C1J11K5ATD Part Data Attributes
|
RP73C1J11K5ATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J11K5ATD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J11K5ATD
This table gives cross-reference parts and alternative options found for RP73C1J11K5ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J11K5ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP060311K50.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J11K5ATD vs CMP060311K50.05%10PPM/KNP10 |
P0603Y1152WBPF | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73C1J11K5ATD vs P0603Y1152WBPF |
WF06W1152BTLQ | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73C1J11K5ATD vs WF06W1152BTLQ |
BLU0603P-1152-BB10Q | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J11K5ATD vs BLU0603P-1152-BB10Q |
RTX031152BBP2 | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RP73C1J11K5ATD vs RTX031152BBP2 |
AMF060311K50.05%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J11K5ATD vs AMF060311K50.05%10PPM/KKP5 |
BLU0603ER-1152-BB10 | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J11K5ATD vs BLU0603ER-1152-BB10 |
AMF060311K50.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J11K5ATD vs AMF060311K50.05%10PPM/KNP20 |
BLU0603-1152-BT10Q | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J11K5ATD vs BLU0603-1152-BT10Q |
BLU0603P-1152-AT10W | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J11K5ATD vs BLU0603P-1152-AT10W |