Part Details for RP73C1E432RFTDG by TE Connectivity
Overview of RP73C1E432RFTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C1E432RFTDG
RP73C1E432RFTDG CAD Models
RP73C1E432RFTDG Part Data Attributes
|
RP73C1E432RFTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1E432RFTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 432ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RP73C1E432RFTDG
This table gives cross-reference parts and alternative options found for RP73C1E432RFTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1E432RFTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04W4320FALQ | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73C1E432RFTDG vs SF04W4320FALQ |
CAR0402432OHMS1%10PPM | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 1% +/-Tol, -10,10ppm/Cel, 0402, | Riedon | RP73C1E432RFTDG vs CAR0402432OHMS1%10PPM |
TC02E4320FB | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73C1E432RFTDG vs TC02E4320FB |
RP73C1E432RFTDF | Fixed Resistor, Thin Film, 0.063W, 432ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73C1E432RFTDG vs RP73C1E432RFTDF |
RN73C1ETD4320F | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73C1E432RFTDG vs RN73C1ETD4320F |
SF04W4320FTL | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73C1E432RFTDG vs SF04W4320FTL |
RP73C1E432RFTG | Fixed Resistor, Thin Film, 0.063W, 432ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73C1E432RFTDG vs RP73C1E432RFTG |
RN73C1EB4320F | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73C1E432RFTDG vs RN73C1EB4320F |
CRT0402-FW-4320GAS | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73C1E432RFTDG vs CRT0402-FW-4320GAS |