Part Details for RP73C1E11K5FTD by TE Connectivity
Overview of RP73C1E11K5FTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C1E11K5FTD
RP73C1E11K5FTD CAD Models
RP73C1E11K5FTD Part Data Attributes
|
RP73C1E11K5FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1E11K5FTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 11500ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RP73C1E11K5FTD
This table gives cross-reference parts and alternative options found for RP73C1E11K5FTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1E11K5FTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C1E11K5FTDF | Fixed Resistor, Thin Film, 0.063W, 11500ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73C1E11K5FTD vs RP73C1E11K5FTDF |
RP73C1E11K5FTG | Fixed Resistor, Thin Film, 0.063W, 11500ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73C1E11K5FTD vs RP73C1E11K5FTG |
CAR040211.5KOHMS1%10PPM | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 25V, 1% +/-Tol, -10,10ppm/Cel, 0402, | Riedon | RP73C1E11K5FTD vs CAR040211.5KOHMS1%10PPM |
SF04W1152FTL | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73C1E11K5FTD vs SF04W1152FTL |
AR040211K5+-1%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 25V, 1% +/-Tol, 10ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73C1E11K5FTD vs AR040211K5+-1%TCR10 |
RN73C1EB1152F | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73C1E11K5FTD vs RN73C1EB1152F |
CRT0402-FW-1152GLF | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73C1E11K5FTD vs CRT0402-FW-1152GLF |
RN73C1ETP1152F | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73C1E11K5FTD vs RN73C1ETP1152F |
TC02E1152FB | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73C1E11K5FTD vs TC02E1152FB |
RN73C1ETD1152F | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73C1E11K5FTD vs RN73C1ETD1152F |