Part Details for RP73A3A1K8DTDF by TE Connectivity
Overview of RP73A3A1K8DTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A3A1K8DTDF
RP73A3A1K8DTDF CAD Models
RP73A3A1K8DTDF Part Data Attributes
|
RP73A3A1K8DTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A3A1K8DTDF
TE Connectivity
Fixed Resistor, Thin Film, 1W, 1800ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 2512
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73A3A1K8DTDF
This table gives cross-reference parts and alternative options found for RP73A3A1K8DTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A3A1K8DTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73A3A1K8DTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 1W, 1800ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 2512 | RP73A3A1K8DTDF vs RP73A3A1K8DTG |
BLU2512P-1801-DT5 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 1800ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, 2512, | RP73A3A1K8DTDF vs BLU2512P-1801-DT5 |
BLU2512P-1801-DT5Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 1800ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, 2512, | RP73A3A1K8DTDF vs BLU2512P-1801-DT5Q |
BLU2512-1801-DB5 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 1800ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, 2512, | RP73A3A1K8DTDF vs BLU2512-1801-DB5 |
BLU2512P-1801-DT5W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 1800ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, 2512, | RP73A3A1K8DTDF vs BLU2512P-1801-DT5W |
RP73A3A1K8DTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 1W, 1800ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 2512 | RP73A3A1K8DTDF vs RP73A3A1K8DTN |
BLU2512-1801-DB5W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 1800ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, 2512, | RP73A3A1K8DTDF vs BLU2512-1801-DB5W |
BLU2512-1801-DT5 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 1800ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, 2512, | RP73A3A1K8DTDF vs BLU2512-1801-DT5 |
WF25Z1801DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 1W, 1800ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | RP73A3A1K8DTDF vs WF25Z1801DALQ |
BLU2512ER-1801-DT5Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 1800ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, 2512, | RP73A3A1K8DTDF vs BLU2512ER-1801-DT5Q |