Part Details for RP73A3A1K4BTD by TE Connectivity
Overview of RP73A3A1K4BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A3A1K4BTD
RP73A3A1K4BTD CAD Models
RP73A3A1K4BTD Part Data Attributes
|
RP73A3A1K4BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A3A1K4BTD
TE Connectivity
Fixed Resistor, Thin Film, 1W, 1400ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 2512
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73A3A1K4BTD
This table gives cross-reference parts and alternative options found for RP73A3A1K4BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A3A1K4BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A3A1K4BTN | Fixed Resistor, Thin Film, 1W, 1400ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 2512 | TE Connectivity | RP73A3A1K4BTD vs RP73A3A1K4BTN |
BLU2512ER-1401-AT5 | Fixed Resistor, Thin Film, 1W, 1400ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, 2512, | RCD Components Inc | RP73A3A1K4BTD vs BLU2512ER-1401-AT5 |
RP73A3A1K4BTDF | Fixed Resistor, Thin Film, 1W, 1400ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 2512 | TE Connectivity | RP73A3A1K4BTD vs RP73A3A1K4BTDF |
BLU2512-1401-BB5W | Fixed Resistor, Thin Film, 1W, 1400ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, 2512, | RCD Components Inc | RP73A3A1K4BTD vs BLU2512-1401-BB5W |
BLU2512ER-1401-BT5W | Fixed Resistor, Thin Film, 1W, 1400ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, 2512, | RCD Components Inc | RP73A3A1K4BTD vs BLU2512ER-1401-BT5W |
BLU2512-1401-BT5W | Fixed Resistor, Thin Film, 1W, 1400ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, 2512, | RCD Components Inc | RP73A3A1K4BTD vs BLU2512-1401-BT5W |
BLU2512P-1401-AT5 | Fixed Resistor, Thin Film, 1W, 1400ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, 2512, | RCD Components Inc | RP73A3A1K4BTD vs BLU2512P-1401-AT5 |
BLU2512ER-1401-BT5Q | Fixed Resistor, Thin Film, 1W, 1400ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, 2512, | RCD Components Inc | RP73A3A1K4BTD vs BLU2512ER-1401-BT5Q |
BLU2512ER-1401-AB5W | Fixed Resistor, Thin Film, 1W, 1400ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, 2512, | RCD Components Inc | RP73A3A1K4BTD vs BLU2512ER-1401-AB5W |
BLU2512P-1401-AB5W | Fixed Resistor, Thin Film, 1W, 1400ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, 2512, | RCD Components Inc | RP73A3A1K4BTD vs BLU2512P-1401-AB5W |