RP73A3A12K4BTG
TE Connectivity
Description: Fixed Resistor, Thin Film, 1W, 12400ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 2512

Overview of RP73A3A12K4BTG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RP73A3A12K4BTG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73A3A12K4BTG by TE Connectivity

RP73A3A12K4BTG
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
Tape
Rated Power Dissipation (P)
1 W
Resistance
12400 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RP73A3A12K4BTG
    TE Connectivity
    Fixed Resistor, Thin Film, 1W, 12400ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 2512
    VS

Alternate Parts for RP73A3A12K4BTG

This table gives cross-reference parts and alternative options found for RP73A3A12K4BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A3A12K4BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF25Z1242ATLQ Fixed Resistor, Thin Film, 1W, 12400ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RP73A3A12K4BTG vs WF25Z1242ATLQ
BLU2512-1242-AB5W Fixed Resistor, Thin Film, 1W, 12400ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, 2512, RCD Components Inc RP73A3A12K4BTG vs BLU2512-1242-AB5W
BLU2512ER-1242-BB5W Fixed Resistor, Thin Film, 1W, 12400ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, 2512, RCD Components Inc RP73A3A12K4BTG vs BLU2512ER-1242-BB5W
BLU2512P-1242-BT5 Fixed Resistor, Thin Film, 1W, 12400ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, 2512, RCD Components Inc RP73A3A12K4BTG vs BLU2512P-1242-BT5
BLU2512P-1242-AB5Q Fixed Resistor, Thin Film, 1W, 12400ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, 2512, RCD Components Inc RP73A3A12K4BTG vs BLU2512P-1242-AB5Q
WF25Z1242BALQ Fixed Resistor, Thin Film, 1W, 12400ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RP73A3A12K4BTG vs WF25Z1242BALQ
BLU2512P-1242-BT5Q Fixed Resistor, Thin Film, 1W, 12400ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, 2512, RCD Components Inc RP73A3A12K4BTG vs BLU2512P-1242-BT5Q
BLU2512-1242-BT5 Fixed Resistor, Thin Film, 1W, 12400ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, 2512, RCD Components Inc RP73A3A12K4BTG vs BLU2512-1242-BT5
BLU2512-1242-AB5 Fixed Resistor, Thin Film, 1W, 12400ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, 2512, RCD Components Inc RP73A3A12K4BTG vs BLU2512-1242-AB5
BLU2512P-1242-AT5W Fixed Resistor, Thin Film, 1W, 12400ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, 2512, RCD Components Inc RP73A3A12K4BTG vs BLU2512P-1242-AT5W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73A3A12K4BTG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73A3A12K4BTG by TE Connectivity

  • Please alert me when RP73A3A12K4BTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RP73A3A12K4BTG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73A3A12K4BTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RP73A3A12K4BTG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73A3A12K4BTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73A3A12K4BTG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: