Part Details for RP73A2H549RBTDF by TE Connectivity
Overview of RP73A2H549RBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73A2H549RBTDF
RP73A2H549RBTDF CAD Models
RP73A2H549RBTDF Part Data Attributes
|
RP73A2H549RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A2H549RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 549ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1909
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1909 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73A2H549RBTDF
This table gives cross-reference parts and alternative options found for RP73A2H549RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A2H549RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2010TC5V549R+-0.1% | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | Precision Resistive Products Inc | RP73A2H549RBTDF vs PRC2010TC5V549R+-0.1% |
PRC2010TTC5V549R+-0.1% | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | Precision Resistive Products Inc | RP73A2H549RBTDF vs PRC2010TTC5V549R+-0.1% |
CAR2010549OHMS0.1%5PPMHP | Fixed Resistor, Thin Film, 0.333W, 549ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | Riedon | RP73A2H549RBTDF vs CAR2010549OHMS0.1%5PPMHP |
PRC2010TC5V549R+-0.05% | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1909, | Precision Resistive Products Inc | RP73A2H549RBTDF vs PRC2010TC5V549R+-0.05% |
RP73A2H549RATDF | Fixed Resistor, Thin Film, 0.3W, 549ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1909 | TE Connectivity | RP73A2H549RBTDF vs RP73A2H549RATDF |
CAR2010549OHMS0.05%5PPMHP | Fixed Resistor, Thin Film, 0.333W, 549ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1909, | Riedon | RP73A2H549RBTDF vs CAR2010549OHMS0.05%5PPMHP |