Part Details for RP73A2E9K53BTDG by TE Connectivity
Overview of RP73A2E9K53BTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A2E9K53BTDG
RP73A2E9K53BTDG CAD Models
RP73A2E9K53BTDG Part Data Attributes
|
RP73A2E9K53BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A2E9K53BTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 9530ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73A2E9K53BTDG
This table gives cross-reference parts and alternative options found for RP73A2E9K53BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A2E9K53BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1210TC5O9.53K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 9530ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, | Precision Resistive Products Inc | RP73A2E9K53BTDG vs PRC1210TC5O9.53K+-0.05% |
AR13ATSO9531N | Fixed Resistor, Thin Film, 0.333W, 9530ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | RP73A2E9K53BTDG vs AR13ATSO9531N |
RNCF1210BTY9K53 | Fixed Resistor, Thin Film, 0.33W, 9530ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73A2E9K53BTDG vs RNCF1210BTY9K53 |
RP73A2E9K53BTDF | Fixed Resistor, Thin Film, 0.3W, 9530ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73A2E9K53BTDG vs RP73A2E9K53BTDF |
HPTF1210-UP-9531BT | Fixed Resistor, Thin Film, 0.33W, 9530ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73A2E9K53BTDG vs HPTF1210-UP-9531BT |
AR13ABSO9531N | Fixed Resistor, Thin Film, 0.333W, 9530ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | RP73A2E9K53BTDG vs AR13ABSO9531N |
AR13ABSO9531 | Fixed Resistor, Thin Film, 0.3333W, 9530ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73A2E9K53BTDG vs AR13ABSO9531 |
RP73A2E9K53ATD | Fixed Resistor, Thin Film, 0.33W, 9530ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73A2E9K53BTDG vs RP73A2E9K53ATD |
PRC1210TTC59.53K+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1210, | Precision Resistive Products Inc | RP73A2E9K53BTDG vs PRC1210TTC59.53K+/-0.1% |
NTRH15A9531STRF | Fixed Resistor, Thin Film, 0.333W, 9530ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, | NIC Components Corp | RP73A2E9K53BTDG vs NTRH15A9531STRF |