Part Details for RP73A2E5K1BTG by TE Connectivity
Overview of RP73A2E5K1BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A2E5K1BTG
RP73A2E5K1BTG CAD Models
RP73A2E5K1BTG Part Data Attributes
|
RP73A2E5K1BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A2E5K1BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 5100ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73A2E5K1BTG
This table gives cross-reference parts and alternative options found for RP73A2E5K1BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A2E5K1BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10Z5101AALQ | Fixed Resistor, Thin Film, 0.25W, 5100ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73A2E5K1BTG vs SF10Z5101AALQ |
SF10Z5101ATLQ | Fixed Resistor, Thin Film, 0.25W, 5100ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73A2E5K1BTG vs SF10Z5101ATLQ |
AR13ATSO5101N | Fixed Resistor, Thin Film, 0.333W, 5100ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | RP73A2E5K1BTG vs AR13ATSO5101N |
PRC1210TTC55.1K+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 5100ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1210, | Precision Resistive Products Inc | RP73A2E5K1BTG vs PRC1210TTC55.1K+/-0.1% |
AR13BBSO5101N | Fixed Resistor, Thin Film, 0.333W, 5100ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | RP73A2E5K1BTG vs AR13BBSO5101N |
RP73A2E5K1BTDG | Fixed Resistor, Thin Film, 0.3W, 5100ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73A2E5K1BTG vs RP73A2E5K1BTDG |
RTW30S1210A5101-RG70 | Fixed Resistor, Thin Film, 0.333W, 5100ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73A2E5K1BTG vs RTW30S1210A5101-RG70 |
RTW30S1210B5101-RG70 | Fixed Resistor, Thin Film, 0.333W, 5100ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73A2E5K1BTG vs RTW30S1210B5101-RG70 |
PRC1210TC5O5.1K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 5100ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, | Precision Resistive Products Inc | RP73A2E5K1BTG vs PRC1210TC5O5.1K+-0.05% |
AR13ATSO5101 | Fixed Resistor, Thin Film, 0.3333W, 5100ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73A2E5K1BTG vs AR13ATSO5101 |